Bessey TGRC15B5 Malleable Screw Clamp 150mm Span 50mm Nosing Length

Image Representative of Range

Bessey TGRC15B5 Malleable Screw Clamp 150mm Span 50mm Nosing Length

MPN
TGRC15B5
Brand
Bessey
EAN-13
4008158013046
Order Code
11-4682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bessey TGRC15B5 is a malleable screw clamp with a maximum span width of 150 mm and a nosing length of 50 mm. It is typically used for woodworking and metalworking applications, providing a secure grip on workpieces. This L clamp is identified by the codes 04008158013046 and 4008158013046.
Type L clamp
Jaw Opening 150mm
Nosing 50mm
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot