Bessey TGK125-2K TGK-2K Screw Servant 1250mm Span 120mm Nosing

Image Representative of Range

Bessey TGK125-2K TGK-2K Screw Servant 1250mm Span 120mm Nosing

MPN
TGK125-2K
Brand
Bessey
EAN-13
4008158030302
Order Code
11-4673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £79.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Bessey Malleable screw servant TGK-2 K 1250/120 is a robust L clamp with a maximum span width of 1250 mm and a nosing length of 120 mm. Ideal for woodworking and metalworking, it ensures secure and reliable clamping. Its durable construction makes it suitable for both professional and DIY projects.
Type L clamp
Jaw Opening 1250mm
Nosing 120mm
Tension 7000N
Weight 4.685kg

Reviews

Be the first to submit a review

Trustpilot