Bessey TG30S10-2K TG-2K Screw Clamp 300mm Span 100mm Nosing Malleable

Image Representative of Range

Bessey TG30S10-2K TG-2K Screw Clamp 300mm Span 100mm Nosing Malleable

MPN
TG30S10-2K
Brand
Bessey
EAN-13
4008158030043
Order Code
11-4655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £29.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bessey TG30S10-2K is a malleable screw clamp with a maximum span width of 300 mm and a nosing length of 100 mm. This robust L clamp is ideal for woodworking and metalworking applications, offering secure and adjustable clamping for various materials. Typical uses include holding workpieces together during gluing or assembly tasks.
Type L clamp
Jaw Opening 300mm
Nosing 100mm
Weight 1.18kg

Reviews

Be the first to submit a review

Trustpilot