Bessey TG15B5 TG Clamp 150mm Span 50mm Nosing Malleable Screw

Image Representative of Range

Bessey TG15B5 TG Clamp 150mm Span 50mm Nosing Malleable Screw

MPN
TG15B5
Brand
Bessey
EAN-13
4008158008646
Order Code
11-4639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bessey manufactures the TG 150/50 malleable screw clamp, featuring a maximum span width of 150 mm and a nosing length of 50 mm. This L clamp, with model number TG15B5, is ideal for woodworking and metalworking applications where secure holding is essential. Its robust construction ensures durability and reliable performance in workshops.
Type L clamp
Jaw Opening 150mm
Nosing 50mm
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot