Bessey STE-LH Multi-Function Laser Holder 360°/180° Swivel Bracket

MPN
STE-LH
Brand
Bessey
EAN-13
4008158041469
Order Code
01-4595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bessey STE-LH is a versatile multi-function laser holder designed for precision tasks. With a length of 200 mm, this holder secures laser devices for accurate alignment and positioning. Ideal for construction and surveying applications, it ensures stability and ease of use.
Type Clamp
Length 200mm
Screen size diagonal (inches) 1in
Weight 0.25kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot