Bessey LM15/5 Die-cast Screw Clamp 150mm Span 50mm Nosing 1pcs

MPN
LM15/5
Brand
Bessey
EAN-13
4008158004723
Order Code
01-4581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bessey LM15/5 die-cast screw clamp has a maximum span width of 150 mm and a nosing length of 50 mm. Suitable for woodworking and light-duty clamping tasks, this F clamp ensures firm and reliable pressure. Its robust construction makes it ideal for both professional and DIY applications.
Type F Clamp
Jaw Opening 150mm
(Ø) 8mm
Nosing 50mm
Tension 2000N
Weight 250g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot