Bessey KRE60-2K K Body Clamp REVO KRE Capacity 600mm

MPN
KRE60-2K
Brand
Bessey
EAN-13
4008158040134
Order Code
95-2406
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bessey K Body Parallel Jaw Clamp REVO KRE offers powerful clamping and spreading over large surfaces with clamping forces of up to 8.000N. With extremely large parallel clamping surfaces. Fitted with 2 removable pressure caps to help protect the surface, they are repellent to glue, paint and grease solvents.

The metal reinforced plastic housing features an optimised sliding arm with double slide protection for more power and safety. The set clamping force is maintained and the sliding arm cannot unintentionally slip in the unclamped condition. Can be quickly and easily converted without tools for spreading tasks. Fitted with a high-quality 2-component symmetrical plastic handle, with a hexagon socket for ultimate comfort and quick and easy application of the clamping force.

The Bessey KRE60-2K K Body Parallel Jaw Clamp REVO KRE has the following specification:

Clamping Force: up to 8,000N
Opening 600mm
Throat Depth: 95mm
Rail: 29 x 9mm
Spreading Min/Max: 255/730mm
Weight: 2.76kg


Type Clamp

Reviews

Be the first to submit a review

Trustpilot