K Body Clamp REVO KRE Capacity 1000mm

Bessey Brand: Bessey

The Bessey K Body Parallel Jaw Clamp REVO KRE offers powerful clamping and spreading over large surfaces with clamping forces of up to 8.000N. With extremely large parallel clamping surfaces. Fitted with 2 removable pressure caps to help protect the surface, they are repellent to glue, paint and grease solvents.

The metal reinforced plastic housing features an optimised sliding arm with double slide protection for more power and safety. The set clamping force is maintained and the sliding arm cannot unintentionally slip in the unclamped condition. Can be quickly and easily converted without tools for spreading tasks. Fitted with a high-quality 2-component symmetrical plastic handle, with a hexagon socket for ultimate comfort and quick and easy application of the clamping force.

The Bessey KRE100-2K K Body Parallel Jaw Clamp REVO KRE has the following specification:

Clamping Force: up to 8,000N
Opening 1000mm
Throat Depth: 95mm
Rail: 29 x 9mm
Spreading Min/Max: 225/1130mm
Weight: 3.45kg

Description Image Product Buy Pricing (Ex VAT) Type
Bessey KRE100-2K K Body Clamp REVO KRE Capacity 1000mm
Bessey KRE100-2K K Body Clamp REVO KRE Capacity 1000mm
Standard range
Order code: 95-2403
MPN: KRE100-2K

Despatched within 4 working days - 5 in stockBack-order availability date - 10/11/2026
1+ £68.50
Price per unit Ex VAT
Clamp
Bessey KRE125-2K K Body Clamp REVO KRE Capacity 1250mm
Bessey KRE125-2K K Body Clamp REVO KRE Capacity 1250mm
Standard range
Order code: 95-2404
MPN: KRE125-2K

Despatched within 4 working days - 20 in stockBack-order availability date - 10/11/2026
1+ £82.45
Price per unit Ex VAT
Clamp
Bessey KRE150-2K K Body Clamp REVO KRE Capacity 1500mm
Bessey KRE150-2K K Body Clamp REVO KRE Capacity 1500mm
Standard range
Order code: 95-2405
MPN: KRE150-2K

Despatched within 4 working days - 5 in stockBack-order availability date - 10/11/2026
1+ £87.31
Price per unit Ex VAT
Clamp
Bessey KRE60-2K K Body Clamp REVO KRE Capacity 600mm
Bessey KRE60-2K K Body Clamp REVO KRE Capacity 600mm
Standard range
Order code: 95-2406
MPN: KRE60-2K

Despatched within 4 working days - 5 in stock
1+ £58.25
Price per unit Ex VAT
Clamp
Bessey KRE80-2K K Body Clamp REVO KRE Capacity 800mm
Bessey KRE80-2K K Body Clamp REVO KRE Capacity 800mm
Standard range
Order code: 95-2407
MPN: KRE80-2K

Despatched within 4 working days - 20 in stockBack-order availability date - 10/11/2026
1+ £61.62
Price per unit Ex VAT
Clamp

Trustpilot