Bessey GH16 Lever Clamp Capacity 160mm

MPN
GH16
Brand
Bessey
EAN-13
4008158034331
Order Code
95-2386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £45.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Clamping with leverage Speed, safety and strength

The original BESSEY lever clamps are lightweight, easy to handle, dimensionally stable, and torsion resistant. And the best thing is: they can clamp up to 5x faster than conventional clamps. This is because they use the natural force of the lever, meaning that with just a small amount of effort they can quickly produce large clamping pressures. This is particularly valuable in situations where many clamps have to be applied in a short time, with no risk of loosening due to vibrations. Try it out!

The lever clamp GH allows you to clamp up to 5 x faster than with conventional clamps.

Rapid - Up to 5 x faster than conventional clamps
Secure - Unaffected by vibrations
Strong - High clamping force
Your benefits at a glance:

Secure ratchet mechanism
The ratchet mechanism ensures rapid, controlled, vibration free clamping. Hardened cam at the end of the lever ensures a long service life.

Extremely sturdy
Fixed bracket and pressure plate are produced and tempered from a single piece, thus very torsion-resistant. This guarantees you maximum tensile strength and sturdiness.

Forged sliding arm
The sliding arm is serrated and made from tempered, drop-forged steel. For an extremely long service life.

Ergonomically shaped clamping lever
The powder-coated clamping lever and the plastic-coated release lever are also remarkably ergonomic.

The Bessey GH16 Lever Clamp has the following specification:

Clamping Force: up to 8,000N.
Opening: 160mm.
Throat Depth: 80mm.
Rail: 16 x 7.5mm.
Weight: 0.64kg.


Type Lever clamp

Reviews

Be the first to submit a review

Trustpilot