GH12 Lever Clamp Capacity 120mm

Bessey Brand: Bessey

Clamping with leverage Speed, safety and strength

The original BESSEY lever clamps are lightweight, easy to handle, dimensionally stable, and torsion resistant. And the best thing is: they can clamp up to 5x faster than conventional clamps. This is because they use the natural force of the lever, meaning that with just a small amount of effort they can quickly produce large clamping pressures. This is particularly valuable in situations where many clamps have to be applied in a short time, with no risk of loosening due to vibrations. Try it out!

The lever clamp GH allows you to clamp up to 5 x faster than with conventional clamps.

Rapid - Up to 5 x faster than conventional clamps
Secure - Unaffected by vibrations
Strong - High clamping force
Your benefits at a glance:

Secure ratchet mechanism
The ratchet mechanism ensures rapid, controlled, vibration free clamping. Hardened cam at the end of the lever ensures a long service life.

Extremely sturdy
Fixed bracket and pressure plate are produced and tempered from a single piece, thus very torsion-resistant. This guarantees you maximum tensile strength and sturdiness.

Forged sliding arm
The sliding arm is serrated and made from tempered, drop-forged steel. For an extremely long service life.

Ergonomically shaped clamping lever
The powder-coated clamping lever and the plastic-coated release lever are also remarkably ergonomic.

The Bessey GH12 Lever Clamp has the following specification:

Clamping Force: up to 8,000N.
Opening: 120mm.
Throat Depth: 60mm.
Rail: 13.5 x 5.6mm.
Weight: 0.49kg.

Description Image Product Buy Pricing (Ex VAT) Type
Bessey GH12 Lever Clamp Capacity 120mm
Bessey GH12 Lever Clamp Capacity 120mm
Standard range
Order code: 95-2385
MPN: GH12

Despatched within 4 working days - 15 in stock
1+ £42.30
Price per unit Ex VAT
Lever clamp
Bessey GH16 Lever Clamp Capacity 160mm
Bessey GH16 Lever Clamp Capacity 160mm
Standard range
Order code: 95-2386
MPN: GH16

Despatched within 4 working days - 20 in stock
1+ £45.57
Price per unit Ex VAT
Lever clamp
Bessey GH20 Lever Clamp Capacity 200mm
Bessey GH20 Lever Clamp Capacity 200mm
Standard range
Order code: 95-2387
MPN: GH20

Despatched within 4 working days - 20 in stock
1+ £52.42
Price per unit Ex VAT
Lever clamp
Bessey GH25 Lever Clamp Capacity 250mm
Bessey GH25 Lever Clamp Capacity 250mm
Standard range
Order code: 95-2388
MPN: GH25

Despatched within 4 working days - 20 in stock
1+ £57.48
Price per unit Ex VAT
Lever clamp
Bessey GH30 Lever Clamp Capacity 300mm
Bessey GH30 Lever Clamp Capacity 300mm
Standard range
Order code: 95-2389
MPN: GH30

Despatched within 4 working days - 50 in stock
1+ £72.77
Price per unit Ex VAT
Lever clamp
Bessey GH40 Lever Clamp Capacity 400mm
Bessey GH40 Lever Clamp Capacity 400mm
Standard range
Order code: 95-2390
MPN: GH40

Despatched within 4 working days - 20 in stock
1+ £75.25
Price per unit Ex VAT
Lever clamp
Bessey GH50 Lever Clamp Capacity 500mm
Bessey GH50 Lever Clamp Capacity 500mm
Standard range
Order code: 95-2391
MPN: GH50

Despatched within 4 working days - 20 in stock
1+ £72.24
Price per unit Ex VAT
Lever clamp

Trustpilot