Bessey EZXL90-9 EZ Series One-handed Clamp 900mm Span Ergonomic Handle

MPN
EZXL90-9
Brand
Bessey
EAN-13
4008158041230
Order Code
01-4563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £38.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Bessey one-handed clamp, model EZXL 900/90, features a maximum span width and nosing length of 900 mm each. This quick grip clamp is ideal for tasks requiring precision and efficiency, such as woodworking or metalworking projects. Bessey is renowned for manufacturing robust and reliable clamping tools.
Type Quick bar clamp
Jaw Opening 900mm
Material Plastic
Nosing 900mm
Rack size 483 mm (19")
Spreading range 195 - 1090mm
Tension 2700N
Weight 1900g

Reviews

Be the first to submit a review

Trustpilot