Bessey EZXL60-9 One-handed Clamp 600mm Span Ergonomic Durable Design

MPN
EZXL60-9
Brand
Bessey
EAN-13
4008158041223
Order Code
01-4562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/12/2026

The Bessey one-handed clamp EZXL 600/90 features a maximum span width of 600 mm and a nosing length of 90 mm, making it a versatile tool for various clamping needs. This quick grip clamp is ideal for woodworking and metalworking projects where ease of use and efficiency are paramount. Manufactured by Bessey, it is designed for easy, one-handed operation, supporting rapid and secure fastening in diverse applications.
Type Quick bar clamp
Jaw Opening 600mm
Material Plastic
Nosing 90mm
Spreading range 195 - 790mm
Tension 2700N
Weight 1570g

Reviews

Be the first to submit a review

Trustpilot