Bessey EZS11-4SET EZ Series One-handed Clamps 110mm Span 40mm Nosing

MPN
EZS11-4SET
Brand
Bessey
EAN-13
4008158041117
Order Code
01-4560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bessey One-handed clamp EZS 110/40, part of the EZS11-4SET, is a quick grip clamp with a maximum span width of 110 mm and a nosing length of 40 mm. Its compact design enables easy operation with one hand, making it ideal for woodworking, crafts, and general DIY projects. Designed and manufactured by Bessey, this tool is well-suited for tasks requiring precision and ease of use.
Type Quick bar clamp
Jaw Opening 110mm
Nosing 40mm
Spreading range 80 - 190mm
Tension 200N
Weight 120g

Reviews

Be the first to submit a review

Trustpilot