Bessey EZL15-8 One-handed Clamp 150mm Ergonomic Handle Quick Release

MPN
EZL15-8
Brand
Bessey
EAN-13
4008158041148
Order Code
01-4552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Bessey EZL15-8 is a quick grip clamp with a maximum span width of 150 mm and a nosing length of 80 mm. Designed for one-handed operation, it provides convenience and efficiency in securing workpieces. Ideal for woodworking and metalworking, it is perfect for tasks requiring swift and reliable clamping.
Type Quick bar clamp
Jaw Opening 150mm
Material Plastic
Nosing 80mm
Spreading range 160 - 300mm
Tension 1400N
Weight 580g

Reviews

Be the first to submit a review

Trustpilot