Bessey CDF404C CDF-C C-Clamp 105mm Span 85mm Nosing Length

Image Representative of Range

Bessey CDF404C CDF-C C-Clamp 105mm Span 85mm Nosing Length

MPN
CDF404C
Brand
Bessey
EAN-13
4008158028965
Order Code
11-4554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £39.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bessey CDF404C is a sturdy C-clamp designed for high-pressure applications with a maximum span width of 105 mm and a nosing length of 85 mm. Ideal for woodworking and metalworking, this clamp ensures a reliable hold for precise operations. Bessey, known for quality clamping tools, offers this as an effective choice for professionals and DIY enthusiasts alike.
Type L clamp
Jaw Opening 105mm
Nosing 85mm
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot