Bessey Bpiece-H12 Pipe Clamp 40mm Nosing Length Sturdy Construction

Image Representative of Range

Bessey Bpiece-H12 Pipe Clamp 40mm Nosing Length Sturdy Construction

MPN
BPC-H12
Brand
Bessey
EAN-13
4008158032382
Order Code
11-4552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £25.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bessey BPC-H12 pipe clamp, featuring a nosing length of 40 mm, is a versatile tool suitable for woodworking and metalworking tasks. Known for its robust construction, the BPC-H12 is ideal for securing large workpieces. Its design ensures reliable clamping pressure and stability during use.
Type L clamp
Nosing 40mm
Rack size 483 mm (19")
Range of uses 21.3mm
Weight 0.88kg

Reviews

Be the first to submit a review

Trustpilot