Bernstein Ltd. Limit Switches Limit switch 628731

Bernstein Brand: Bernstein
The group consists of Bernstein limit switches designed for use with 240V AC and a 10A current capacity, featuring variations in actuation methods and an IP65 protection rating suitable for demanding environments.
Description Image Product Buy Pricing (Ex VAT) Alignment of the control element Contact opening Length of sensor Misc Attribute Operation type Switching function Type of control element Type Ambient temperature during operating Coating housing Connection Construction type housing Degree of protection (IP) Degree of protection (NEMA) Diameter sensor Dim Dim. (add. text) Explosion safety category for dust Explosion safety category for gas Forced opening
Bernstein Ltd. 6088103001 TI2-U1Z Limit Switch 240V AC 10A IP65 Momentary
Bernstein Ltd. 6088103001 TI2-U1Z Limit Switch 240V AC 10A IP65 Momentary
Order code: 08-6012
MPN: 6088103001
1+ £20.60
Price per unit Ex VAT
Other Slow-acting switching element 57mm TI2-U1Z W Tappet Slow-action switch Plunger Limit switch -30 - 80°C N/A Screws Cuboid IP65 3 N/Amm (L x W x H) 27 x 30 x 45 mm (Casing) Casing None None true
Bernstein Ltd. 6088117007 TI2-U1Z RIW Limit Switch 240V AC 10A Tappet IP65
Bernstein Ltd. 6088117007 TI2-U1Z RIW Limit Switch 240V AC 10A Tappet IP65
Standard range
Order code: 08-6013
MPN: 6088117007

Despatched within 4 working days - 9 in stock
1+ £30.30
Price per unit Ex VAT
Roller cam straight Slow-acting switching element 63.3mm TI2-U1Z RIW Tappet Slow-action switch Roller cam Limit switch -30 - 80°C N/A Screws Cuboid IP65 3 N/Amm (L x W x H) 27 x 30 x 45 mm (Casing) Casing None None true
Bernstein Ltd. 6088121015 TI2-U1Z Limit Switch 240V 10A Lever IP65 Momentary
Bernstein Ltd. 6088121015 TI2-U1Z Limit Switch 240V 10A Lever IP65 Momentary
Standard range
Order code: 08-6014
MPN: 6088121015

Despatched within 4 working days - 26 in stock
1+ £32.12
Price per unit Ex VAT
Other Slow-acting switching element 73.75mm TI2-U1Z HW Lever Slow-action switch Roller lever Limit switch -30 - 80°C N/A Screws Cuboid IP65 3 N/Amm (L x W x H) 27 x 30 x 45 mm (Casing) Casing None None true
Bernstein Ltd. 6088153002 TI2-SU1Z Limit Switch 240V AC 10A Tappet IP65
Bernstein Ltd. 6088153002 TI2-SU1Z Limit Switch 240V AC 10A Tappet IP65
Standard range
Order code: 08-6015
MPN: 6088153002

Despatched within 4 working days - 9 in stock
1+ £26.88
Price per unit Ex VAT
Other Quick-action switching element 57mm TI2-SU1Z W Tappet Quick-break switch Plunger Limit switch -30 - 80°C N/A Screws Cuboid IP65 3 N/Amm (L x W x H) 27 x 30 x 45 mm (Casing) Casing None None true
Bernstein Ltd. 6088167008 TI2-SU1Z RIW Limit Switch 240V AC 10A IP65 Tappet
Bernstein Ltd. 6088167008 TI2-SU1Z RIW Limit Switch 240V AC 10A IP65 Tappet
Order code: 08-6016
MPN: 6088167008
1+ £32.89
Price per unit Ex VAT
Roller cam straight Quick-action switching element 63.3mm TI2-SU1Z RIW Tappet Quick-break switch Roller cam Limit switch -30 - 80°C N/A Screws Cuboid IP65 3 N/Amm (L x W x H) 27 x 30 x 45 mm (Casing) Casing None None true
Bernstein Ltd. 6088171016 TI2-SU1Z Limit Switch 240V AC 10A Lever IP65
Bernstein Ltd. 6088171016 TI2-SU1Z Limit Switch 240V AC 10A Lever IP65
Standard range
Order code: 08-6017
MPN: 6088171016

Despatched within 4 working days - 10 in stock
1+ £36.78
Price per unit Ex VAT
Other Quick-action switching element 73.75mm TI2-SU1Z HW Lever Quick-break switch Roller lever Limit switch -30 - 80°C N/A Screws Cuboid IP65 3 N/Amm (L x W x H) 27 x 30 x 45 mm (Casing) Casing None None true

Trustpilot