Bernstein Ltd. 6088121015 TI2-U1Z Limit Switch 240V 10A Lever IP65 Momentary

MPN
6088121015
EAN-13
2050001153289
Order Code
08-6014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.16 £32.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Bernstein 6088121015 TI2-U1Z HW limit switch is a compact and robust device capable of handling 240 V AC at 10 A. It features an IP65-rated housing and a lever momentary action, making it suitable for protective environments. Typically used in industrial applications, it ensures safe and reliable operation as an end or position switch.
Type Limit switch
Alignment of the control element Other
Ambient temperature during operating -30 - 80°C
Coating housing N/A
Connection Screws
Construction type housing Cuboid
Contact opening Slow-acting switching element
Degree of protection (IP) IP65
Degree of protection (NEMA) 3
Diameter sensor N/Amm
Dim (L x W x H) 27 x 30 x 45 mm (Casing)
Dim. (add. text) Casing
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Functions momentary
Height 45mm
Height of sensor 27mm
Housing Material Plastic
IP Rating IP65
Length 27mm
Length of sensor 73.75mm
Material Plastic
Misc Attribute TI2-U1Z HW
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Lever
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V 0.27A
Rated operation current Ie at DC-13, 24 V N/AA
Suitable for safety functions true
Switching current (max.) 10A
Switching function Slow-action switch
Switching function latching false
Switching Voltage 240V AC
Thread Size M16
Type of control element Roller lever
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 30mm
Width sensor 30mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot