Bernstein Ltd. 6088153002 TI2-SU1Z Limit Switch 240V AC 10A Tappet IP65

MPN
6088153002
EAN-13
2050001153258
Order Code
08-6015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £26.93 £26.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bernstein limit switch features a 240 V AC 10 A tappet mechanism with momentary action, offering robust operation with an IP65 rating for protection against dust and water. Manufactured by Bernstein AG, this switch is designed for reliable position sensing and control in industrial settings. It is typically used in machinery to ensure precise movement control and safety functions.
Type Limit switch
Alignment of the control element Other
Ambient temperature during operating -30 - 80°C
Coating housing N/A
Connection Screws
Construction type housing Cuboid
Contact opening Quick-action switching element
Degree of protection (IP) IP65
Degree of protection (NEMA) 3
Diameter sensor N/Amm
Dim (L x W x H) 27 x 30 x 45 mm (Casing)
Dim. (add. text) Casing
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Functions momentary
Height 45mm
Height of sensor 27mm
Housing Material Plastic
IP Rating IP65
Length 27mm
Length of sensor 57mm
Material Plastic
Misc Attribute TI2-SU1Z W
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Tappet
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V 0.27A
Rated operation current Ie at DC-13, 24 V N/AA
Suitable for safety functions true
Switching current (max.) 10A
Switching function Quick-break switch
Switching function latching false
Switching Voltage 240V AC
Thread Size M16
Type of control element Plunger
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 30mm
Width sensor 30mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot