Bernstein Ltd. 6088167008 TI2-SU1Z RIW Limit Switch 240V AC 10A IP65 Tappet

MPN
6088167008
EAN-13
2050001153272
Order Code
08-6016
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Bernstein limit switch model 6088167008, manufactured by Bernstein AG, operates at 240 V AC and 10 A. With an IP65 rating, this tappet momentary switch is designed for durability and reliable operation in industrial environments. Typical applications include use as an end switch, position switch, or in emergency power-off systems.
Type Limit switch
Alignment of the control element Roller cam straight
Ambient temperature during operating -30 - 80°C
Coating housing N/A
Connection Screws
Construction type housing Cuboid
Contact opening Quick-action switching element
Degree of protection (IP) IP65
Degree of protection (NEMA) 3
Diameter sensor N/Amm
Dim (L x W x H) 27 x 30 x 45 mm (Casing)
Dim. (add. text) Casing
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Functions momentary
Height 45mm
Height of sensor 27mm
Housing Material Plastic
IP Rating IP65
Length 27mm
Length of sensor 63.3mm
Material Plastic
Misc Attribute TI2-SU1Z RIW
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Tappet
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V 0.27A
Rated operation current Ie at DC-13, 24 V N/AA
Suitable for safety functions true
Switching current (max.) 10A
Switching function Quick-break switch
Switching function latching false
Switching Voltage 240V AC
Thread Size M16
Type of control element Roller cam
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 30mm
Width sensor 30mm
With status indication false

Trustpilot