Bernstein Ltd. 6088103001 TI2-U1Z Limit Switch 240V AC 10A IP65 Momentary

MPN
6088103001
EAN-13
2050001153241
Order Code
08-6012
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Bernstein AG limit switch 6088103001 TI2-U1Z W is designed for 240 V AC and can handle a current up to 10 A. Its tappet mechanism is momentary and it's IP65 rated, ensuring it is protected against dust and low-pressure water jets. This switch is typically used in industrial applications for position sensing and as an emergency power-off button.
Type Limit switch
Alignment of the control element Other
Ambient temperature during operating -30 - 80°C
Coating housing N/A
Connection Screws
Construction type housing Cuboid
Contact opening Slow-acting switching element
Degree of protection (IP) IP65
Degree of protection (NEMA) 3
Diameter sensor N/Amm
Dim (L x W x H) 27 x 30 x 45 mm (Casing)
Dim. (add. text) Casing
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening true
Functions momentary
Height 45mm
Height of sensor 27mm
Housing Material Plastic
IP Rating IP65
Length 27mm
Length of sensor 57mm
Material Plastic
Misc Attribute TI2-U1Z W
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Tappet
Output electronic false
Rated operation current Ie at AC-15, 125 V N/AA
Rated operation current Ie at AC-15, 230 V 3A
Rated operation current Ie at AC-15, 24 V N/AA
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V 0.27A
Rated operation current Ie at DC-13, 24 V N/AA
Suitable for safety functions true
Switching current (max.) 10A
Switching function Slow-action switch
Switching function latching false
Switching Voltage 240V AC
Thread Size M16
Type of control element Plunger
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 30mm
Width sensor 30mm
With status indication false

Trustpilot