Bernstein Handy Tool Kit 1500 41-Piece

MPN
1500
Brand
Bernstein
EAN-13
4250838500012
Order Code
85-0324
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £476.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This 41-piece tool kit from Bernstein is supplied in a deep-drawn, aluminium framed case. Chrome-vanadium 7.0mm AF, adjustable wrench, 100mm, 0 to 12mm jaws, set of wrench keys, 8-pieces, 1.5, 2, 2.5, 3, 4, 5, 5.5 and 6mm, dust brush.


  • Tools are held in place with elastic strips
  • Two hinged tool boards
  • Pocket in case lid for documents, etc.
  • Base contains a 75mm deep plastic insert for parts and other tools
  • Two key locks for security
  • Size 340 x 360 x 180mm
  • Weight approx. 3.3kg
  • Bernstein type 1500
Type Electronic / electrical
Number of Pieces 41
Case Yes
Height 180mm
Length 340mm
Size 340 x 360 x 180mm
Size 3 0 x 360 x 180mm
Weight approx. 3.3kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot