Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. Adjusting Screwdrivers with Ceramic Blades

Bernstein Brand: Bernstein

These adjusting screwdrivers from Bernstein have ceramic blades and a conductive handle and are ideal for carrying out fine adjustments required to make electrical or electronic appliances run smoothly. These screwdrivers are available in a range of sizes and blade types.

  • Non-insulating handle
  • Centre top
  • Overall length 110mm
Description Image Product Buy Pricing (Ex VAT) Tip Size Blade Length ESD Safe Height Safe Non Sparking Overall Length Tip Type VDE/1000V Approved
Bernstein Ltd. 1-851 Adjusting Screwdriver With Ceramic Blade 0.90 x 0.30mm
Bernstein Ltd. 1-851 Adjusting Screwdriver With Ceramic Blade 0.90 x 0.30mm
Extended range
Order code: 49-8392
MPN: 1-851

9 available to back orderBack-order availability date - 12/01/2026
1+ £22.00
Price per unit Ex VAT
0.9 x 0.3mm 32mm No No No 110mm Slotted No
Bernstein Ltd. 1-854 Adjusting Screwdriver With Ceramic Blade 1.80 x 0.30mm
Bernstein Ltd. 1-854 Adjusting Screwdriver With Ceramic Blade 1.80 x 0.30mm
Extended range
Order code: 49-8395
MPN: 1-854

13 available to back orderBack-order availability date - 12/01/2026
1+ £21.00
Price per unit Ex VAT
1.8 x 0.3mm 32mm No No No 110mm Slotted No
Bernstein Ltd. 1-855 Adjusting Screwdriver With Ceramic Blade 1.95 x 0.35mm
Bernstein Ltd. 1-855 Adjusting Screwdriver With Ceramic Blade 1.95 x 0.35mm
Extended range
Order code: 49-8396
MPN: 1-855

10 available to back orderBack-order availability date - 12/01/2026
1+ £19.00
Price per unit Ex VAT
1.95 x 0.35mm 32mm No No No 110mm Slotted No
Order codeMftrs part noOverall lengthBlade typeBlade tip (mm)
49-83921-851110mmSlot0.9 x 0.3
49-83931-852110mmSlot1.3 x 0.3
49-83941-853110mmSlot1.5 x 0.3
49-83951-854110mmSlot1.8 x 0.3
49-83961-855110mmSlot1.95 x 0.35
49-83971-856110mmSlot2.5 x 0.7
49-83981-857110mmSlot3 x 0.3
49-83991-858110mmSlot3 x 0.7
49-84001-861110mmHex1.95
49-84011-862110mmHex2.45
49-84021-863110mmHex2.6
49-84031-864110mmPhillipsSize 000
49-84041-865110mmPhillipsSize 00
49-84051-866110mmPhillipsSize 0
49-84061-867110mmCross2.4 x 0.8
49-84091-875110mmSquare1.2 x 1.2


Trustpilot