Bernstein 1-875 Adjusting Screwdriver With Ceramic Blade 1.20 x 1.20mm

Order Code:

49-8409

Brand: Bernstein MPN: 1-875 EAN-13: 4250838501347
  • Country of Origin: Germany
  • View All

Discontinued


This adjusting screwdriver from Bernstein has a ceramic antistatic blade with a square tip measuring 1.2 x 1.2mm. This screwdriver has a conductive handle and is ideal for carrying out fine adjustments required to make electrical or electronic appliances run smoothly.


  • Non-insulating handle
  • Centre top
  • Overall length 110mm
  • Weight 10g
  • Manufacturer's part 1-875
Length 110mm
Tip Type Square
Tip Size 3mm
Blade Length 32mm
Insulation Type None
Overall Length 110mm

Trustpilot