Bernstein 1-866 Adjusting Screwdriver With Ceramic Blade CP Size 0

Order Code:

49-8405

Brand: Bernstein MPN: 1-866 EAN-13: 4250838501309
  • Country of Origin: Germany
  • View All

Discontinued


This adjusting screwdriver from Bernstein has a ceramic antistatic blade with a Phillips size 0 tip. This screwdriver has a conductive handle and is ideal for carrying out fine adjustments required to make electrical or electronic appliances run smoothly.


  • Non-insulating handle
  • Centre top
  • Overall length 110mm
  • Weight 10g
  • Manufacturer's part 1-866
Length 110mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Blade Length 32mm
Height Safe No
Non Sparking No
Overall Length 110mm

Trustpilot