Bernstein 1-867 Adjusting Screwdriver Ceramic Blade Cross 2.40 x 0.80mm

Order Code:

49-8406

Brand: Bernstein MPN: 1-867 EAN-13: 4250838501316
  • Country of Origin: Germany
  • View All

Discontinued


This adjusting screwdriver from Bernstein has a ceramic antistatic blade with a crossblade tip measuring 2.4 x 0.8mm. This screwdriver has a conductive handle and is ideal for carrying out fine adjustments required to make electrical or electronic appliances run smoothly.


  • Non-insulating handle
  • Centre top
  • Overall length 110mm
  • Weight 10g
  • Manufacturer's part 1-867
Length 110mm
ESD Safe No
Tip Type Phillips
Tip Size 2.4 x 0.8mm
VDE/1000V Approved No
Blade Length 32mm
Height Safe No
Non Sparking No
Overall Length 110mm

Trustpilot