Bernstein Ltd. 1-852 Adjusting Screwdriver With Ceramic Blade 1.30 x 0.30mm

Order Code:

49-8393

Brand: Bernstein MPN: 1-852 EAN-13: 4250838501187
  • Country of Origin: Germany
  • View All

Discontinued


This adjusting screwdriver from Bernstein has a ceramic antistatic blade with a slotted tip measuring 1.3 x 0.3mm. This screwdriver has a conductive handle and is ideal for carrying out fine adjustments required to make electrical or electronic appliances run smoothly.


  • Non-insulating handle
  • Centre top
  • Overall length 110mm
  • Weight 10g
  • Manufacturer's part 1-852
Blade Length 32mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 110mm
Tip Type Slotted
Tip Size 1.3 x 0.3mm
VDE/1000V Approved No

Trustpilot