Bernstein Ltd. 1-854 Adjusting Screwdriver With Ceramic Blade 1.80 x 0.30mm

Order Code:

49-8395

Brand: Bernstein MPN: 1-854 EAN-13: 4250838501200
  • Quickly find another product in this range by Tip Size:

    0.9 x 0.3mm 1.8 x 0.3mm 1.95 x 0.35mm
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

This adjusting screwdriver from Bernstein has a ceramic antistatic blade with a slotted tip measuring 1.8 x 0.3mm. This screwdriver has a conductive handle and is ideal for carrying out fine adjustments required to make electrical or electronic appliances run smoothly.


  • Non-insulating handle
  • Centre top
  • Overall length 110mm
  • Weight 10g
  • Manufacturer's part 1-854
Blade Length 32mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 110mm
Tip Type Slotted
Tip Size 1.8 x 0.3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot