Bernstein Ltd. 1-861 Adjusting Screwdriver With Ceramic Blade Hex. 1.95mm AF

Order Code:

49-8400

Brand: Bernstein MPN: 1-861 EAN-13: 4250838501255
  • Country of Origin: Germany
  • View All

Discontinued


This adjusting screwdriver from Bernstein has a ceramic antistatic blade with a hex tip measuring 1.95mm across flats. This screwdriver has a conductive handle and is ideal for carrying out fine adjustments required to make electrical or electronic appliances run smoothly.


  • Non-insulating handle
  • Centre top
  • Overall length 110mm
  • Weight 10g
  • Manufacturer's part 1-861
Blade Length 32mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 110mm
Tip Type Hex
Tip Size 1.95mm
VDE/1000V Approved No

Trustpilot