Bernstein 9-205 ESD Spannfix Screw-On Vice Dissipative Surface

MPN
9-205 ESD
Brand
Bernstein
EAN-13
4250838511179
Order Code
49-9195
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £201.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This Bernstein 9-205 ESD Spannfix screw-on vice is suitable for use on work benches with a maximum thickness of 80mm. All Spannfix clamping vices have a ball-and-socket joint which is easily rotatable and means the vice can be fixed for use in any direction. Slight pressure on the lever is sufficient to fix the workpiece into position. This ESD-version, with a surface resistance between 107 and 108Ω, offers the highest possible safety against static discharges.


  • Jaw span 70mm
  • Clamping depth 38mm
  • Jaw width 50mm
  • Clamping pressure 150kp
  • Manufacturer's part 9-205 ESD
Type Vice
Jaw Width 50mm
Jaw Opening 70mm
Material Powder-coated aluminium
Weight 1450g

Reviews

Be the first to submit a review

Trustpilot