Bernstein 7-521 Scriber 200mm

MPN
7-521
Brand
Bernstein
EAN-13
4250838509305
Order Code
49-8892
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

This scriber from Bernstein has interchangeable hardened and burnished needles and is ideal for marking a variety of materials and surfaces.


  • Roughened nickel handle
  • Overall length 200mm
  • Handle diameter 6mm
  • Needle diameter 2.5mm
  • Manufacturer's part 7-521
Type Scriber
Handle diameter 6mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot