Bernstein 7-511 Digital Caliper 150mm Precision Measuring Tool

Image Representative of Range

Bernstein 7-511 Digital Caliper 150mm Precision Measuring Tool

MPN
7-511
Brand
Bernstein
EAN-13
4250838509275
Order Code
11-4542
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Bernstein Tools for Electronics 7-511 digital calliper is a precision measuring instrument with a range of 150 mm. This digital calliper features an easy-to-read display and high accuracy, making it ideal for detailed electronics work. It is commonly used in engineering and electronics applications for precise measurement tasks.
Type Digital caliper
Length 235mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Material Stainless steel
Misc Attribute Bernstein Werkzeugfabrik
Reading range (max.) 150mm
Scale length (max.) 40mm
Standards DIN 862
Weight 300g

Reviews

Be the first to submit a review

Trustpilot