Bernstein 6-813 Wrench Key 1.5mm

MPN
6-813
Brand
Bernstein
EAN-13
4250838508025
Order Code
49-9354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.680
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 146 availableBack-order availability date - 19/11/2026

Angled hexagonal key, often referred to as an 'Allen' key.


  • Size 1.5mm
  • Length 50mm
  • Made from burnished steel
Type Hex metric
Hex Key Size 1.5mm
Material Nickel plated steel
Pieces 1

Reviews

Be the first to submit a review

Trustpilot