Bernstein 6-750 Double Open-Ended Wrench Set In Plastic Case - 6 Piece

MPN
6-750
Brand
Bernstein
EAN-13
4250838507950
Order Code
49-8841
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £254.97 £135.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Set of 6 extra slim double open-ended wrenches from Bernstein, supplied in a plastic case.


  • Spanners made from bright nickel-plated chrome vanadium
  • Manufacturer's part 6-750

Set includes:
4x 120mm long spanners
3 x 3.5mm, 4 x 4.5mm, 5 x 5.5mm and 6 x 6.5mm
2x 125mm long spanners
7 x 8mm and 9 x 10mm

Type Open end spanner set
Imperial or Metric Metric
Size Various
Length Various
Material Nickel plated chrome vanadium
Quantity 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 8, 9, 10mm

Reviews

Be the first to submit a review

Trustpilot