Bernstein 6-600 Combination Wrench Set - 7 Piece

MPN
6-600
Brand
Bernstein
EAN-13
4250838507448
Order Code
49-8806
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This set of wrenches from Bernstein includes 7 high-quality combination spanners.


  • Made from chrome-plated chrome vanadium
  • Manufacturer's part 6-600

Set includes the following spanners: 6mm, 7mm, 8mm, 9mm, 10mm, 11mm and 13mm.
Type Combination wrench set
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Quantity 6, 7, 8, 9, 10, 11, 13mm

Reviews

Be the first to submit a review

Trustpilot