Bernstein 4-607 Slotted Screwdriver 3mm Width Ergonomic Conductive Handle

MPN
4-607
Brand
Bernstein
EAN-13
4250838504874
Order Code
08-6051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.47 £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bernstein Tools for Electronics 4-607 Slotted screwdriver features a 3 mm flat blade with a 60 mm length. This precision tool is ideal for electrical and precision engineering tasks. It is typically used for assembling electronics and intricate engineering projects.
Length 160mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Blade Thickness 0.5mm
Handle Length 100mm
Material Chromium-vanadium steel
Product Type Screwdriver
Range of use Electrical & precision engineering

Reviews

Be the first to submit a review

Trustpilot