4mm Bits 25mm 1 piece Electronics"/>

Bernstein 4-566 Bit Adapter 1/4" > 4mm Bits 25mm 1 piece Electronics

MPN
4-566
Brand
Bernstein
EAN-13
4250838525589
Order Code
08-6048
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    25mm 45mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Bernstein Tools for Electronics 4-566 is a bit adapter designed to fit 1/4 inch and 4mm bits. It is a machine tool bit holder suitable for precision electronic work. This compact and versatile adapter is ideal for use in electronics assembly and maintenance tasks.
Drive 1/4"
Length 25mm
Material Tool steel
Material properties chrome plated
Weight 6g

Reviews

Be the first to submit a review

Trustpilot