Bernstein 4-563 Torque Screwdriver 0.05-0.6 Nm Adjustable 105 mm Length

MPN
4-563
Brand
Bernstein
EAN-13
4250838516341
Order Code
08-6046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £104.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Bernstein Tools for Electronics 4-563 torque screwdriver has a range of 0.05 to 0.6 Nm, making it ideal for precision tasks. This tool ensures accurate torque settings in electronic applications. It is a reliable choice for tightening screws in delicate devices requiring exact torque control.
Drive 1/4" (6.3 mm)
Type Torque screwdriver
Length 105mm
Material Aluminium
Material properties alloyed
Torque (max.) 0.6Nm
Torque (min.) 0.05Nm

Reviews

Be the first to submit a review

Trustpilot