Bernstein 4-407 Retaining Screwdriver Slotted 110 x 4mm

Order Code:

49-8595

Brand: Bernstein MPN: 4-407 EAN-13: 4250838504386
  • Country of Origin:
  • View All

Discontinued


This 110 x 4mm TRIC screw holder from Bernstein is suitable for inserting slotted screws into awkward or hard to access places. Simply push the lever and insert blade into the slot and release lever. The screw is retained tightly in position and can then be inserted securely into the hole.


  • Projecting controls do not hamper vision
  • Blade made from nickel-plated steel
  • Handle made from impact-resistant transparent yellow plastic
  • Blade length 110mm
  • Blade width 4mm
  • Overall length 180mm
  • Manufacturer's part 4-407

Not suitable for tightening of loosening screws.
Length 110mm
Tip Type Slotted
Tip Size 4mm
Blade Length 110mm
Insulation Type None
Overall Length 180mm
Slotted Tip Thickness 4mm