Bernstein 14-694 VDE Cross-Recess Screwdriver PZ Size 3 150mm

MPN
14-694 VDE
Brand
Bernstein
EAN-13
4250838509718
Order Code
49-8920
Country of Origin
Germany

Discontinued


This Pozidriv size 3 VDE cross-recess safety insulated screwdriver from Bernstein is suitable for use with voltages up to 1000V AC or 1500V DC.


  • Burnished, hardened chrome vanadium blade
  • Two-coloured multicomponent insulated handle with slip-off protection
  • Practical hanging hole
  • DIN EN 60.900, IEC 900
  • Blade diameter 8mm
  • Blade length 150mm
  • Overall length 271mm
  • Manufacturer's part 14-694 VDE
Length 150mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved Yes
Blade Length 150mm
Height Safe No
Non Sparking No
Overall Length 271mm

Trustpilot