Bernstein 14-656 VDE Screwdriver 150 x 6.5mm

MPN
14-656 VDE
Brand
Bernstein
EAN-13
4250838509626
Order Code
49-9274
Country of Origin
Germany

Discontinued


This 150 x 6.5mmVDE safety insulated slotted screwdriver from Bernstein is suitable for use with voltages up to 1000V AC or 1500V DC.


  • Blade length 150mm
  • Blade width 6.5 mm
  • Overall length 269mm
  • Suitable for use with voltages up to 1000V AC or 1500V DC
  • Burnished, hardened chrome vanadium blade
  • Two-coloured multicomponent insulated handle with slip-off protection
  • Practical hanging hole
  • DIN EN 60.900, IEC 900
  • Manufacturer's part 14-656 VDE
Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved Yes
Blade Length 150mm
Height Safe No
Non Sparking No
Overall Length 269mm

Trustpilot