Bernstein 1-864 Adjusting Screwdriver With Ceramic Blade CP Size 000

MPN
1-864
Brand
Bernstein
EAN-13
4250838501286
Order Code
49-8403
Country of Origin
Germany

Discontinued


This adjusting screwdriver from Bernstein has a ceramic antistatic blade with a Phillips size 000 tip. This screwdriver has a conductive handle and is ideal for carrying out fine adjustments required to make electrical or electronic appliances run smoothly.


  • Non-insulating handle
  • Centre top
  • Overall length 110mm
  • Weight 10g
  • Manufacturer's part 1-864
Length 110mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Blade Length 32mm
Height Safe No
Non Sparking No
Overall Length 110mm

Trustpilot