Berger & Schröter lb2000 Winch 622kg stationary 1361kg rolling Remote control

MPN
lb2000 boat
EAN-13
4042504318065
Order Code
13-7270
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £112.66 £95.76
10+ £92.89
50+ £92.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Berger & Schröter lb2000, part number 2542712, is a robust winch particularly suited for marine applications such as boat manoeuvring and other heavy-duty tasks requiring precise control. With a stationary load capacity of 622 kg and a rolling load capacity of 1361 kg, this winch can be effectively utilised in demanding environments where reliable performance is critical. The integration of remote control functionality enhances operational efficiency by allowing for safe and convenient manipulation of loads from a distance, reducing the need for manual intervention. Typical applications include, but are not limited to, lifting and positioning equipment and securing loads in a maritime context, where precision and endurance are essential. The versatile design makes it a valuable tool for engineers seeking dependable solutions in mechanical handling and transportation challenges.
Type Winch
Depth 172mm
Fastening method Trailer hitch
Height 229mm
Operating Voltage 12V
Rope diameter 4.8mm
Rope length 10m
Tensile force (stationary) 622kg
Traction (rolling) 1361kg
Weight 9500g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot