Berger & Schröter Elastic Straps Double strap 633279

Berger & Schröter manufactures a range of heavy-duty ratchet straps and cargo belts designed for secure fastening and transportation needs.
Description Image Product Buy Pricing (Ex VAT) Length Colour Diagonal lashing capacity (kg) (double/round pull) Diagonal lashing capacity (LC) (double/round pull) Dimensions EN Standard Low lashing capacity (single/direct) Tensile force (kg, cargo low lashing) (single/direct) Traction (max.) (details) Width Type Material Buckle (straps) Type (hooks)
Berger & Schröter 60035 Ratchet Cargo Belts 6m 750 daN 25mm Width
Berger & Schröter 60035 Ratchet Cargo Belts 6m 750 daN 25mm Width
Standard range
Order code: 11-4468
MPN: 60035

Despatched within 4 working days - 84 in stock
1+ £7.45
Price per unit Ex VAT
6m Blue 1500kg 1500 daN (L x W) 6 m x 25 mm BG-GS tested in accordance with DIN 12195-2. 750 daN 750kg 1500kg 25mm Double strap Polyester Ratchet Single claw hook
Berger & Schröter 60036 Ratchet Straps 1000 daN 6m x 35mm Heavy Duty
Berger & Schröter 60036 Ratchet Straps 1000 daN 6m x 35mm Heavy Duty
Standard range
Order code: 11-4469
MPN: 60036

Despatched within 4 working days - 42 in stock
1+ £12.76
Price per unit Ex VAT
6m Green 2000kg 2000 daN (L x W) 6 m x 35 mm BG-GS tested in accordance with EN 12195-2 1000 daN 1000kg 35mm Double strap Polyester Ratchet Single claw hook
Berger & Schröter 60037 Cargo Belts 8m x 50mm 2000daN Heavy-Duty Ratchet
Berger & Schröter 60037 Cargo Belts 8m x 50mm 2000daN Heavy-Duty Ratchet
Standard range
Order code: 11-4470
MPN: 60037

Despatched within 4 working days - 17 in stock
1+ £17.97
10+ £17.12
50+ £17.04
Price per unit Ex VAT
8m Blue 4000kg 4000 daN (L x W) 8 m x 50 mm BG-GS tested in accordance with EN 12195-2 2000 daN 2000kg 50mm Double strap Polyester Ratchet Single claw hook
Berger & Schröter 60039 Double Strap Ratchet Cargo Belts 2000 daN 15m x 50mm
Berger & Schröter 60039 Double Strap Ratchet Cargo Belts 2000 daN 15m x 50mm
Standard range
Order code: 11-4471
MPN: 60039

Despatched within 4 working days - 13 in stock
1+ £27.10
Price per unit Ex VAT
15m Blue 4000kg 4000 daN (L x W) 15 m x 50 mm BG-GS tested in accordance with EN 12195-2 2000 daN 2000kg 50mm Double strap Polyester Ratchet Single claw hook

Trustpilot