Berger & Schröter 60036 Ratchet Straps 1000 daN 6m x 35mm Heavy Duty

Image Representative of Range

Berger & Schröter 60036 Ratchet Straps 1000 daN 6m x 35mm Heavy Duty

MPN
60036
EAN-13
4016138022117
Order Code
11-4469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Berger & Schröter 60036 double strap features a low lashing capacity of 1000 daN, with dimensions of 6 m x 35 mm and a robust ratchet mechanism. Manufactured by Berger & Schröter, this lashing strap is ideal for securing loads in caravans, camper trailers, and cargo fasteners with ease. It is commonly used for cargo securement in transport applications such as car trailers.
Type Double strap
Material Polyester
Length 6m
Buckle (straps) Ratchet
Colour Green
Diagonal lashing capacity (kg) (double/round pull) 2000kg
Diagonal lashing capacity (LC) (double/round pull) 2000 daN
Dimensions (L x W) 6 m x 35 mm
EN Standard BG-GS tested in accordance with EN 12195-2
Low lashing capacity (single/direct) 1000 daN
Tensile force (kg, cargo low lashing) (single/direct) 1000kg
Type (hooks) Single claw hook
Width 35mm

Reviews

Be the first to submit a review

Trustpilot