Berger & Schröter 60039 Double Strap Ratchet Cargo Belts 2000 daN 15m x 50mm

Image Representative of Range

Berger & Schröter 60039 Double Strap Ratchet Cargo Belts 2000 daN 15m x 50mm

MPN
60039
EAN-13
4016138022087
Order Code
11-4471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Berger & Schröter 60039 is a double strap ratchet designed for low lashing capacity, providing up to 2000 daN. Measuring 15 metres in length and 50 millimetres in width, it is ideal for securing caravans, camper trailers, car trailers, and general cargo. Typical applications include cargo fastening and transport, offering reliable luggage and cargo securement.
Type Double strap
Material Polyester
Length 15m
Buckle (straps) Ratchet
Colour Blue
Diagonal lashing capacity (kg) (double/round pull) 4000kg
Diagonal lashing capacity (LC) (double/round pull) 4000 daN
Dimensions (L x W) 15 m x 50 mm
EN Standard BG-GS tested in accordance with EN 12195-2
Low lashing capacity (single/direct) 2000 daN
Tensile force (kg, cargo low lashing) (single/direct) 2000kg
Type (hooks) Single claw hook
Width 50mm

Reviews

Be the first to submit a review

Trustpilot