Berger & Schröter 60035 Ratchet Cargo Belts 6m 750 daN 25mm Width

Image Representative of Range

Berger & Schröter 60035 Ratchet Cargo Belts 6m 750 daN 25mm Width

MPN
60035
EAN-13
4016138022124
Order Code
11-4468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Berger & Schröter 60035 is a double lashing strap with a low lashing capacity of 750 daN, measuring 6 metres in length and 25 mm in width. It features a ratchet mechanism that ensures secure fastening, making it ideal for use with caravans, camper trailers, and car trailers. This versatile cargo fastener is essential for safely transporting items.
Type Double strap
Material Polyester
Length 6m
Buckle (straps) Ratchet
Colour Blue
Diagonal lashing capacity (kg) (double/round pull) 1500kg
Diagonal lashing capacity (LC) (double/round pull) 1500 daN
Dimensions (L x W) 6 m x 25 mm
EN Standard BG-GS tested in accordance with DIN 12195-2.
Low lashing capacity (single/direct) 750 daN
Tensile force (kg, cargo low lashing) (single/direct) 750kg
Traction (max.) (details) 1500kg
Type (hooks) Single claw hook
Width 25mm

Reviews

Be the first to submit a review

Trustpilot