Berger & Schröter 60037 Cargo Belts 8m x 50mm 2000daN Heavy-Duty Ratchet

Image Representative of Range

Berger & Schröter 60037 Cargo Belts 8m x 50mm 2000daN Heavy-Duty Ratchet

MPN
60037
EAN-13
4016138022100
Order Code
11-4470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.38 £17.97
10+ £17.12
50+ £17.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Berger & Schröter 60037 is a double strap ratchet belt with a low lashing capacity of 2000 daN, measuring 8 metres in length by 50 mm in width. It is designed for securing cargo in applications like caravans, camper trailers, and car trailers. This reliable cargo fastener is ideal for ensuring safe transport of goods.
Type Double strap
Material Polyester
Length 8m
Buckle (straps) Ratchet
Colour Blue
Diagonal lashing capacity (kg) (double/round pull) 4000kg
Diagonal lashing capacity (LC) (double/round pull) 4000 daN
Dimensions (L x W) 8 m x 50 mm
EN Standard BG-GS tested in accordance with EN 12195-2
Low lashing capacity (single/direct) 2000 daN
Tensile force (kg, cargo low lashing) (single/direct) 2000kg
Type (hooks) Single claw hook
Width 50mm

Reviews

Be the first to submit a review

Trustpilot