Berger & Schröter 20302 Emergency LED Light Mini RKL 12/24V DC Orange Magnet |
13-7190
|
|
Back order - 28 availableBack-order availability date - 24/11/2026
|
1+ £19.96
Price per unit Ex VAT
|
LED |
LED (monochrome) |
2m |
Cigarette lighter plug (21 mm) |
11cm |
(Ø x H) 11 cm x 5 cm |
5cm |
|
11cm |
2m |
|
350g |
11cm |
E9 TA1 006768, E9 10R-06 22014 |
1 |
E9 TA1 006768, E9 10R-06 22014 |
Orange |
Emergency light |
Berger & Schröter 20303 Emergency light LED Mini RKL Orange 12/24V DC Flexible |
13-7191
|
|
Back order - 28 availableBack-order availability date - 24/11/2026
|
1+ £18.42
| 1+ |
£18.42 |
| 10+ |
£17.43 |
| 50+ |
£17.13 |
Price per unit Ex VAT
|
LED |
|
|
Vehicle standard holder |
8cm |
(Ø x H) 8 cm x 13 cm |
13cm |
|
8cm |
|
via in-car outlet |
240g |
8cm |
E9 TA1 006768, E9 10R-06 22014 |
1 |
E9 TA1 006768, E9 10R-06 22014 |
Orange |
Emergency light |
Berger & Schröter 20304 Emergency light LED Mini RKL 12 V/24 V DC Orange |
13-7192
|
|
Back order - 20 availableBack-order availability date - 24/11/2026
|
1+ £16.87
| 1+ |
£16.87 |
| 10+ |
£15.97 |
| 50+ |
£15.69 |
Price per unit Ex VAT
|
|
LED (monochrome) |
30cm |
Open cable ends |
11cm |
(Ø x H) 11 cm x 5 cm |
5cm |
Screw mount |
11cm |
0.3m |
via in-car outlet |
100g |
11cm |
E9 TA1 006768, E9 10R-06 22014 |
1 |
E9 TA1 006768, E9 10R-06 22014 |
Orange |
Emergency light |
Berger & Schröter 20305 Emergency light LED Mini RKL 12/24V DC Orange |
13-7193
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £18.42
Price per unit Ex VAT
|
|
LED (monochrome) |
|
Vehicle standard holder |
8cm |
(Ø x H) 8 cm x 10 cm |
10cm |
|
8cm |
|
|
150g |
8cm |
E9 TA1 006768, E9 10R-06 22014 |
1 |
E9 TA1 006768, E9 10R-06 22014 |
Orange |
Emergency light |