Berger & Schröter 20303 Emergency light LED Mini RKL Orange 12/24V DC Flexible

MPN
20303
EAN-13
4042504203033
Order Code
13-7191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.67 £18.42
10+ £17.43
50+ £17.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 12/10/2026

Berger & Schröter 20303 Emergency light LED Mini RKL Orange 12/24V DC Flexible is a compact and efficient signalling device designed for a range of vehicular applications. The unit, also known as 2731104 - Berger & Schröter 20303, operates on a dual voltage of 12/24V DC, making it suitable for a variety of vehicles operating within these power specifications. The flexible construction of the unit allows for diverse mounting options, providing adaptability for specific application requirements. Typically utilised in emergency and law enforcement vehicles, this LED light offers high visibility through its bright orange illumination, ensuring compliance with safety regulations. The durable design ensures reliable performance in demanding environments, meeting the rigorous needs of professional engineers and vehicle outfitting specialists.
Type E9 TA1 006768, E9 10R-06 22014
Base LED
Connector Vehicle standard holder
Content 1
Diameter 8cm
Dimensions (Ø x H) 8 cm x 13 cm
ECE Type approval Labels E9 TA1 006768, E9 10R-06 22014
Height 13cm
Illumination Colours Orange
Length 8cm
Power Supply Type via in-car outlet
Product Type Emergency light
Weight 240g
Width 8cm

Reviews

Be the first to submit a review

Trustpilot